Parametric results for: SN74AUCH244 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sn74auch244 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
SN74AUCH244RGYR
Texas Instruments
$0.8021 Yes Yes Active 1.2 V 3.7 ns 3.7 ns 8 4 YES HVQCCN 15 pF UNIDIRECTIONAL 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 20 µA 2.7 V 800 mV INDUSTRIAL R-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20/24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 4.5 mm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant EAR99 8542.39.00.01
SN74AUCH244RGYRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.2 V 3.7 ns 3.7 ns 2 4 YES HVQCCN 15 pF 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 5 mA 2 TRUE 2.7 V 800 mV INDUSTRIAL R-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20/24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 4.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20/24,.14X.18,20 20 unknown 8542.39.00.01