Filter Your Search
1 - 2 of 2 results
|
SN74AUCH244RGYR
Texas Instruments
|
$0.8021 | Yes | Yes | Active | 1.2 V | 3.7 ns | 3.7 ns | 8 | 4 | YES | HVQCCN | 15 pF | UNIDIRECTIONAL | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 20 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
SN74AUCH244RGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 3.7 ns | 3.7 ns | 2 | 4 | YES | HVQCCN | 15 pF | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 5 mA | 2 | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20/24,.14X.18,20 | 20 | unknown | 8542.39.00.01 |