Filter Your Search
21 - 30 of 39 results
|
SN74HCT573PWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 65 ns | 44 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74HCT573NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 ns | 44 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74HCT573N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HCT573N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74HCT573N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HCT573DWR-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HCT573DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 ns | 44 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
SN74HCT573DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 ns | 44 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN74HCT573FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | 3-STATE | D LATCH | CMOS | 6 mA | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74HCT573DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |