Parametric results for: SN74LVC574ARGYRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc574argyrg4 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
SN74LVC574ARGYRG4
Texas Instruments
Check for Price Yes Obsolete 1.8 V 21.6 ns 7 ns 1 8 YES HVQCCN 150 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V AUTOMOTIVE R-PQCC-N20 Not Qualified e4 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20/24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 4.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20/24,.14X.18,20 20 compliant 8542.39.00.01