Filter Your Search
1 - 1 of 1 results
|
SN74LVC574ARGYRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 21.6 ns | 7 ns | 1 | 8 | YES | HVQCCN | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20/24,.14X.18,20 | 20 | compliant | 8542.39.00.01 |