Parametric results for: SNJ54HC241FK under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: snj54hc241fk Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SNJ54HC241FKR
Texas Instruments
Check for Price Obsolete 5 V 245 ns 2 4 YES QCCN 150 pF 3-STATE HC/UH BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
SNJ54HC241FK
Texas Instruments
$26.3084 Yes No Active 5 V 245 ns 34 ns 8 4 YES QCCN 150 pF 3-STATE HC/UH BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE LOW/HIGH 6 mA 2 TRUE 80 µA 6 V 2 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC LCC-20 20 not_compliant 8542.39.00.01 EAR99
SNJ54HC241FK-00
Texas Instruments
Check for Price Obsolete 5 V 49 ns 2 4 YES QCCN 150 pF 3-STATE HC/UH BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 6 V 2 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, unknown 8542.39.00.01