Parametric results for: TC74VCX16821FT under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tc74vcx16821ft Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
TC74VCX16821FT
Toshiba America Electronic Components
Check for Price Yes No Obsolete 2.5 V 8.8 ns 3.5 ns 2 10 YES TSSOP 250 MHz 30 pF POSITIVE EDGE 3-STATE ALVC/VCX/A BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.8 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TOSHIBA CORP TSSOP TSSOP, TSSOP56,.3,20 56 unknown 8542.39.00.01 Toshiba
TC74VCX16821FT(SPL
Toshiba America Electronic Components
Check for Price No End Of Life 3.3 V 3.5 ns 20 YES TSSOP 250 MHz 30 pF POSITIVE EDGE 3-STATE ALVC/VCX/A D FLIP-FLOP CMOS 24 mA INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL TOSHIBA CORP TSSOP, TSSOP56,.3,20 unknown 8542.39.00.01
TC74VCX16821FT(EL,F)
Toshiba America Electronic Components
Check for Price Yes Lifetime Buy TOSHIBA CORP , unknown 8542.39.00.01