Filter Your Search
1 - 3 of 3 results
|
TC74VCX16821FT
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 2.5 V | 8.8 ns | 3.5 ns | 2 | 10 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC74VCX16821FT(SPL
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 3.3 V | 3.5 ns | 20 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC74VCX16821FT(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Lifetime Buy | TOSHIBA CORP | , | unknown | 8542.39.00.01 |