Parametric results for: am29c863apc under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: am29c863apc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM29C863APC
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 15.5 ns 1 9 NO DIP 3-STATE CMOS BUS TRANSCEIVER CMOS WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 30.734 mm ROCHESTER ELECTRONICS LLC DIP DIP, 24 unknown 8542.39.00.01
AM29C863APCB
AMD
Check for Price No No Obsolete 5 V 6.5 ns 9 ns 1 9 NO DIP 50 pF BIDIRECTIONAL 3-STATE CMOS BUS TRANSCEIVER CMOS WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 48 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 31.242 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
AM29C863APC
AMD
Check for Price No No Obsolete 5 V 15.5 ns 9 ns 1 9 NO DIP 300 pF BIDIRECTIONAL 3-STATE CMOS BUS TRANSCEIVER CMOS WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 48 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 30.734 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
AM29C863APCB
Rochester Electronics LLC
Check for Price No No Active 5 V 6.5 ns 1 9 NO DIP 3-STATE CMOS BUS TRANSCEIVER CMOS WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 31.242 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown