Filter Your Search
1 - 4 of 4 results
|
AM29C863APC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 15.5 ns | 1 | 9 | NO | DIP | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AM29C863APCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 9 ns | 1 | 9 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 31.242 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
AM29C863APC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 15.5 ns | 9 ns | 1 | 9 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
AM29C863APCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6.5 ns | 1 | 9 | NO | DIP | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 31.242 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |