Parametric results for: idt74fct574ctsog under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt74fct574ctsog Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
IDT74FCT574CTSOG
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES SOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 374 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 12.8016 mm RENESAS ELECTRONICS CORP SOP, SOP20,.4 compliant EAR99 8542.39.00.01
IDT74FCT574CTSOG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 5.2 ns 1 8 YES SOP 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 374 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 12.8016 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-20 compliant EAR99 8542.39.00.01 SOIC 20
IDT74FCT574CTSOG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 5.2 ns 5.2 ns 1 8 YES SOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 374 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 12.8016 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-20 compliant EAR99 8542.39.00.01 SOIC 20 1988-01-01
IDT74FCT574CTSOG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 5.2 ns 1 8 YES SOP 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 374 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 12.8016 mm RENESAS ELECTRONICS CORP SOP, compliant EAR99 8542.39.00.01