Filter Your Search
1 - 4 of 4 results
|
IDT74FCT574CTSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT74FCT574CTSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
IDT74FCT574CTSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | 1988-01-01 | ||
|
IDT74FCT574CTSOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |