Parametric results for: sn74avc8t245pwr under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74avc8t245pwr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74AVC8T245PWR
Texas Instruments
$0.8098 Yes Yes Active 1.5 V 6.8 ns 5.4 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 25 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AVC8T245PWRG4
Texas Instruments
Check for Price Yes Yes Active 1.5 V 6.8 ns 5.4 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 25 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 compliant 8542.39.00.01 Texas Instruments
SN74AVC8T245PWRE4
Texas Instruments
Check for Price Yes Yes Active 1.5 V 6.8 ns 5.4 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 25 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 compliant 8542.39.00.01 Texas Instruments