Filter Your Search
1 - 3 of 3 results
|
SN74AVC8T245PWR
Texas Instruments
|
$0.8098 | Yes | Yes | Active | 1.5 V | 6.8 ns | 5.4 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 25 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AVC8T245PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 V | 6.8 ns | 5.4 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 25 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74AVC8T245PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 V | 6.8 ns | 5.4 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 25 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments |