Parametric results for: sn74lvc2t45yepr under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74lvc2t45yepr Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
SN74LVC2T45YEPR
Rochester Electronics LLC
Check for Price Yes No Active 1.8 V 17.7 ns 1 2 YES VFBGA 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PBGA-B8 e0 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 500 µm 900 µm 1.9 mm ROCHESTER ELECTRONICS LLC BGA DSBGA-8 8 unknown
SN74LVC2T45YEPR
Texas Instruments
Check for Price No Obsolete 1.8 V 17.7 ns 1 2 YES VFBGA BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PBGA-B8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR BALL 500 µm BOTTOM 500 µm 900 µm 1.9 mm TEXAS INSTRUMENTS INC BGA VFBGA, BGA8,2X4,20 8 not_compliant 8542.39.00.01