Filter Your Search
1 - 2 of 2 results
|
SN74LVC2T45YEPR
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.8 V | 17.7 ns | 1 | 2 | YES | VFBGA | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PBGA-B8 | e0 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.9 mm | ROCHESTER ELECTRONICS LLC | BGA | DSBGA-8 | 8 | unknown | |||||||||
|
SN74LVC2T45YEPR
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 17.7 ns | 1 | 2 | YES | VFBGA | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.9 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA8,2X4,20 | 8 | not_compliant | 8542.39.00.01 |