Parametric results for: 5962-9215704m2a under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629215704m2a Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
5962-9215704M2A
Defense Logistics Agency
Check for Price Obsolete 5 V 6.8 ns 2 YES QCCN 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS SCHMITT TRIGGER 5 900 ps 5.5 V 4.5 V MILITARY Qualified e0 125 °C -55 °C MIL-STD-883 CERAMIC, METAL-SEALED COFIRED CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm DEFENSE LOGISTICS AGENCY LCC-20 unknown
5962-9215704M2A
Integrated Device Technology Inc
Check for Price Obsolete 5 V 6.8 ns 2 YES QCCN 50 pF 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS SCHMITT TRIGGER 5 900 ps 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC LCC-20 unknown QLCC 20 8542.39.00.01
5962-9215704M2A
Rochester Electronics LLC
Check for Price Obsolete 5 V 6.8 ns 2 YES QCCN 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS SCHMITT TRIGGER 5 900 ps 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC LCC-20 unknown QLCC 20 8542.39.00.01