Filter Your Search
1 - 3 of 3 results
|
5962-9215704M2A
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 6.8 ns | 2 | YES | QCCN | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, METAL-SEALED COFIRED | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | LCC-20 | unknown | |||||||||
|
5962-9215704M2A
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 6.8 ns | 2 | YES | QCCN | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-20 | unknown | QLCC | 20 | 8542.39.00.01 | ||
|
5962-9215704M2A
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 6.8 ns | 2 | YES | QCCN | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | QLCC | 20 | 8542.39.00.01 |