Parametric results for: ICS570BMLF under Clock Drivers

Filter Your Search

1 - 10 of 35,699 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AVC9112DCH
Nexperia
$0.4818 Buy Active LOW SKEW CLOCK DRIVER 8542.39.00.60
PI6CV304WE
Diodes Incorporated
$0.5074 Buy Yes End Of Life 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm 8542.39.00.01 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 EAR99
package
CDC1104RVKR
Texas Instruments
$0.5150 Buy Yes Yes Active 5 V 1 YES QCCN 3-STATE CDC LOW SKEW CLOCK DRIVER BICMOS 100 Hz STANDARD 8 mA 4 10 µs 5.5 V 3.8 V INDUSTRIAL S-XQCC-N12 Not Qualified e4 2 85 °C -40 °C 260 30 12 UNSPECIFIED LCC12(UNSPEC) SQUARE CHIP CARRIER TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm 8542.39.00.90 LCC-12 EAR99
PI6CV304WEX
Diodes Incorporated
$0.5161 Buy Yes End Of Life 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm 8542.39.00.01 0.150 INCH, SOIC-8 EAR99
PI6CV304LEX
Diodes Incorporated
$0.5220 Buy Yes Active 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm 8542.39.00.01 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 EAR99
package
CDCS503PWR
Texas Instruments
$0.5396 Buy Yes Yes Active 3.3 V 1 YES TSSOP 3-STATE 503 PLL BASED CLOCK DRIVER CMOS 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm 8542.39.00.90 TSSOP-8 EAR99 SOIC 8
package
CDCS501PWR
Texas Instruments
$0.5592 Buy Yes Yes Active 3.3 V 1 YES TSSOP 501 PLL BASED CLOCK DRIVER CMOS 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm 8542.39.00.90 TSSOP-8 EAR99 SOIC 8
SY75602BTWL-TR
Microchip Technology Inc
$0.5595 Buy Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES VSON 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V R-XDSO-N8 e3 105 °C -40 °C 8 UNSPECIFIED SOLCC8,.06,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 400 µm DUAL 900 µm 1.4 mm 1.6 mm 8542.39.00.60 8 VDFN-8
SY75602ATWL-TR
Microchip Technology Inc
$0.5595 Buy Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES VSON 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V R-XDSO-N8 e3 105 °C -40 °C 8 UNSPECIFIED SOLCC8,.06,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 400 µm DUAL 900 µm 1.4 mm 1.6 mm 8542.39.00.60 8 VDFN-8
PI6C2405A-1WE
Diodes Incorporated
$0.5885 Buy Yes Obsolete 3.3 V 300 ps 1 YES SOP 6C CLOCK DRIVER 133 MHz STANDARD 8 mA 5 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8542.39.00.01 0.150 INCH, LEAD FREE, SOIC-8 EAR99