Parametric results for: MPC9331FAR2 under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc9331far2 Sorted By: Number of True Outputs
Select parts from the table below to compare.
Compare
Compare
MPC9331FAR2
Motorola Mobility LLC
Check for Price Transferred 3.3 V 1 YES LQFP 3-STATE PLL BASED CLOCK DRIVER CMOS CAN ALSO OPERATE WITH 3.3V SUPPLY 100 MHz DIFFERENTIAL MUX 24 mA 6 150 ps 3.465 V 3.135 V COMMERCIAL S-PQFP-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC QFP LQFP, QFP32,.35SQ,32 32 unknown 8542.39.00.01
MPC9331FAR2
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 1 YES LQFP 3-STATE 9331 PLL BASED CLOCK DRIVER CMOS CAN ALSO OPERATE WITH 3.3V SUPPLY 100 MHz DIFFERENTIAL MUX 24 mA 6 150 ps 3.465 V 3.135 V COMMERCIAL S-PQFP-G32 Not Qualified e0 3 70 °C 225 20 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 7 X 7 MM, PLASTIC, LQFP-32 32 not_compliant 8542.39.00.01
MPC9331FAR2
Motorola Semiconductor Products
Check for Price No Transferred 3.3 V 1 YES LQFP 3-STATE PLL BASED CLOCK DRIVER CMOS CAN ALSO OPERATE WITH 3.3V SUPPLY 100 MHz DIFFERENTIAL MUX 24 mA 6 150 ps 3.465 V 3.135 V COMMERCIAL S-PQFP-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC 7 X 7 MM, PLASTIC, LQFP-32 unknown 8542.39.00.01
MPC9331FAR2
Freescale Semiconductor
Check for Price No Transferred 3.3 V 1 YES LQFP 3-STATE 9331 PLL BASED CLOCK DRIVER CMOS CAN ALSO OPERATE WITH 3.3V SUPPLY 100 MHz DIFFERENTIAL MUX 24 mA 6 150 ps 3.465 V 3.135 V COMMERCIAL S-PQFP-G32 Not Qualified e0 2 70 °C 220 30 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP 7 X 7 MM, PLASTIC, LQFP-32 32 not_compliant 8542.39.00.01