Filter Your Search
1 - 4 of 4 results
|
MPC9331FAR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 1 | YES | LQFP | 3-STATE | PLL BASED CLOCK DRIVER | CMOS | CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 150 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||||||||
|
MPC9331FAR2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 3-STATE | 9331 | PLL BASED CLOCK DRIVER | CMOS | CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 150 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||
|
MPC9331FAR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | LQFP | 3-STATE | PLL BASED CLOCK DRIVER | CMOS | CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 150 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, PLASTIC, LQFP-32 | unknown | 8542.39.00.01 | |||||||||||
|
MPC9331FAR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | LQFP | 3-STATE | 9331 | PLL BASED CLOCK DRIVER | CMOS | CAN ALSO OPERATE WITH 3.3V SUPPLY | 100 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 150 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 |