Filter Your Search
1 - 10 of 35,752 results
|
|
PL123-09NSC
Microchip Technology Inc
|
$0.1028 | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | YES | SOP | PL123 | PLL BASED CLOCK DRIVER | STANDARD | 9 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 16 | SOIC-16 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
|
SY75603BTWL
Microchip Technology Inc
|
$0.2177 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | |||||||||||||||
|
|
74AVC9112DCH
Nexperia
|
$0.3828 | Yes | Active | LOW SKEW CLOCK DRIVER | 1 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
SY75602BTWL-TR
Microchip Technology Inc
|
$0.4600 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | 8 | VDFN-8 | 8542.39.00.60 | |||||||||||||||
|
|
SY75602ATWL-TR
Microchip Technology Inc
|
$0.4600 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | 8 | VDFN-8 | 8542.39.00.60 | |||||||||||||||
|
|
SY100EP11UZG-TR
Microchip Technology Inc
|
$0.4666 | Yes | Active | 2.5 V | 310 ps | 1 | YES | SOP | 100E | LOW SKEW CLOCK DRIVER | ECL | CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | 8 | SOIC-8 | 8542.39.00.60 | SOP, | Compliant | |||||||||
|
|
SY75603ATWL
Microchip Technology Inc
|
$0.4946 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | |||||||||||||||
|
CDC1104RVKR
Texas Instruments
|
$0.5150 | Yes | Yes | Active | 5 V | 1 | YES | QCCN | 3-STATE | CDC | LOW SKEW CLOCK DRIVER | BICMOS | 100 Hz | STANDARD | 8 mA | 4 | 10 µs | 5.5 V | 3.8 V | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | LCC12(UNSPEC) | SQUARE | CHIP CARRIER | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | EAR99 | 8542.39.00.90 | WQFN-12 | |||||||||
|
|
PI6CV304WE
Diodes Incorporated
|
$0.5282 | Yes | Obsolete | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | EAR99 | 8542.39.00.01 | 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 | ||||||||||
|
|
PI6CV304WEX
Diodes Incorporated
|
$0.5380 | Yes | End Of Life | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | EAR99 | 8542.39.00.01 |