Parametric results for: SY10H641JC under Clock Drivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: sy10h641jc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SY10H641JCTR
Microchip Technology Inc
Check for Price No Transferred 5 V 6.3 ns 1 YES QCCJ 50 pF 10H LOW SKEW CLOCK DRIVER ECL PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS DIFFERENTIAL LATCHED 24 mA 9 65 mA 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MICREL INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01 Microchip
SY10H641JC
Microchip Technology Inc
Check for Price No Obsolete 5 V 5.8 ns 6.3 ns 1 YES QCCJ 10H LOW SKEW CLOCK DRIVER ECL 135 MHz DIFFERENTIAL 24 mA 9 500 ps 5.25 V 4.75 V COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e0 1 85 °C 240 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC PLASTIC, LCC-28 not_compliant 8542.39.00.01 Microchip
SY10H641JC
Micrel Inc
Check for Price No Obsolete 5 V 5.8 ns 6.3 ns 1 YES QCCJ 10H LOW SKEW CLOCK DRIVER ECL 135 MHz DIFFERENTIAL 24 mA 9 500 ps 5.25 V 4.75 V COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e0 1 85 °C 240 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC PLASTIC, LCC-28 not_compliant
SY10H641JC
Synergy Semiconductor Corp
Check for Price No Transferred 5 V 6.3 ns 1 YES QCCJ 50 pF 10H LOW SKEW CLOCK DRIVER ECL PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS DIFFERENTIAL LATCHED 24 mA 9 65 mA 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SYNERGY SEMICONDUCTOR CORP unknown
SY10H641JCTR
Synergy Semiconductor Corp
Check for Price No Transferred 5 V 6.3 ns 1 YES QCCJ 50 pF 10H LOW SKEW CLOCK DRIVER ECL PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS DIFFERENTIAL LATCHED 24 mA 9 65 mA 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SYNERGY SEMICONDUCTOR CORP unknown
SY10H641JCTR
Micrel Inc
Check for Price No Transferred 5 V 6.3 ns 1 YES QCCJ 50 pF 10H LOW SKEW CLOCK DRIVER ECL PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS DIFFERENTIAL LATCHED 24 mA 9 65 mA 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MICREL INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
SY10H641JC
Rochester Electronics LLC
Check for Price No Active 5 V 5.8 ns 1 YES QCCJ 10H LOW SKEW CLOCK DRIVER ECL 135 MHz DIFFERENTIAL 9 500 ps 5.25 V 4.75 V COMMERCIAL EXTENDED S-PQCC-J28 COMMERCIAL e0 1 85 °C 240 30 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm ROCHESTER ELECTRONICS LLC QLCC PLASTIC, LCC-28 28 unknown