Filter Your Search
1 - 7 of 7 results
|
SY10H641JCTR
Microchip Technology Inc
|
Check for Price | No | Transferred | 5 V | 6.3 ns | 1 | YES | QCCJ | 50 pF | 10H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | Microchip | |||||||||||
|
SY10H641JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 6.3 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL | 24 mA | 9 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | Microchip | ||||||||
|
SY10H641JC
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 6.3 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL | 24 mA | 9 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | ||||||||||
|
SY10H641JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 6.3 ns | 1 | YES | QCCJ | 50 pF | 10H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||
|
SY10H641JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 6.3 ns | 1 | YES | QCCJ | 50 pF | 10H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||
|
SY10H641JCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 6.3 ns | 1 | YES | QCCJ | 50 pF | 10H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; STROBED OUTPUT; MAX PART TO PART SKEW = 1NS | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SY10H641JC
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.8 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL | 9 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown |