Parametric results for: SY58038UMYTR under Clock Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sy58038umytr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SY58038UMYTR
Microchip Technology Inc
Check for Price Yes Active 2.5 V 500 ps 1 8 1 YES HVQCCN 58038 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 3.5 GHz DIFFERENTIAL MUX 4 COMPLEMENTARY 170 mA 15 ps 2.625 V 2.375 V INDUSTRIAL S-XQCC-N44 Not Qualified e3 2 85 °C -40 °C 260 40 44 UNSPECIFIED LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, LCC44,.28SQ,20 44 compliant EAR99 8542.39.00.01