Filter Your Search
1 - 1 of 1 results
|
SY58038UMYTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 500 ps | 1 | 8 | 1 | YES | HVQCCN | 58038 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 3.5 GHz | DIFFERENTIAL MUX | 4 | COMPLEMENTARY | 170 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC44,.28SQ,20 | 44 | compliant | EAR99 | 8542.39.00.01 |