Parametric results for: si53306-b-gmr under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: si53306bgmr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SI53306-B-GMR
Silicon Laboratories Inc
$2.7799 Yes Transferred 3.3 V 1.05 ns 1.05 ns 1 YES QCCN 5 pF SI53306 LOW SKEW CLOCK DRIVER CMOS STANDARD 1 mA 1 100 mA 3.63 V 2.97 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 2 85 °C -40 °C 260 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER TR MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
SI53306-B-GMR
Skyworks Solutions Inc
Check for Price Yes Active 1.8 V 1.075 ns 1.075 ns 2 YES HVQCCN 53306 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY DIFFERENTIAL 6 100 mA 120 ps 1.89 V 1.71 V S-XQCC-N16 Not Qualified e3 2 85 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm SKYWORKS SOLUTIONS INC compliant Skyworks QFN-16