Filter Your Search
1 - 2 of 2 results
|
SI53306-B-GMR
Silicon Laboratories Inc
|
$2.7799 | Yes | Transferred | 3.3 V | 1.05 ns | 1.05 ns | 1 | YES | QCCN | 5 pF | SI53306 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 1 mA | 1 | 100 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||
|
SI53306-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | 1.075 ns | 1.075 ns | 2 | YES | HVQCCN | 53306 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | DIFFERENTIAL | 6 | 100 mA | 120 ps | 1.89 V | 1.71 V | S-XQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-16 |