Filter Your Search
41 - 50 of 49,098 results
|
SN74HC163NSR
Texas Instruments
|
$0.1598 | Yes | Yes | Active | 5 V | 255 ns | 46 ns | 1 | 4 | YES | SOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 29 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SOIC | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4029BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 500 ns | 260 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | BINARY/BCD COUNT OPTION; TCO OUTPUT | 5.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4520BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 560 ns | 230 ns | 2 | 4 | YES | TSSOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD40161BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 400 ns | 160 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT | 8 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4510BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 400 ns | 200 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 5.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4516BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 400 ns | 200 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT | 5.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4536BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 8 µs | 3 µs | 1 | 4 | YES | TSSOP | 2.5 MHz | 50 pF | UP | NO | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.5 MHz | NO | 4 mA | SYNCHRONOUS | 100 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | |||||
|
CD40193BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 500 ns | 240 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 11 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
CD4518BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 560 ns | 230 ns | 2 | 4 | YES | TSSOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | ||||
|
SN74LV161APWR
Texas Instruments
|
$0.1631 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | TSSOP-16 |