Filter Your Search
41 - 50 of 48,562 results
|
74VHC163FT
Toshiba America Electronic Components
|
$0.1873 | Yes | Active | 5 V | 18.5 ns | 1 | 4 | YES | TSSOP | UP | POSITIVE EDGE | AHC/VHC/H/U/V | BINARY COUNTER | CMOS | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | ||||||||||||||||||||
![]() |
SN74HC193NE4
Texas Instruments
|
$0.1876 | Yes | Active | 5 V | 315 ns | 55 ns | 1 | 4 | NO | DIP | 17 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 19 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | compliant | Texas Instruments | DIP | 16 | 8542.39.00.01 | ||||||
![]() |
SN74LV161ADBR
Texas Instruments
|
$0.1877 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SSOP-16 | compliant | Texas Instruments | SOIC | 16 | 8542.39.00.01 | EAR99 | |||
![]() |
SN74LV161ADGVR
Texas Instruments
|
$0.1896 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TVSOP-16 | compliant | Texas Instruments | SOIC | 16 | 8542.39.00.01 | EAR99 | |||
![]() |
74HC191PW,112
Nexperia
|
$0.1902 | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 13 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | SOT-403-1, TSSOP-16 | compliant | Nexperia | TSSOP | 16 | 8542.39.00.01 | SOT403-1 | ||||||||||
![]() |
CD4022BPWR
Texas Instruments
|
$0.1911 | Yes | Yes | Active | 5 V | 650 ns | 270 ns | 1 | 8 | YES | TSSOP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | 5.5 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | Texas Instruments | TSSOP | 16 | 8542.39.00.01 | EAR99 | |||
![]() |
CD74HCT163M96
Texas Instruments
|
$0.1930 | Yes | Yes | Active | 5 V | 59 ns | 49 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments | SOIC | 16 | 8542.39.00.01 | EAR99 | |||
![]() |
SN74HC163NSR
Texas Instruments
|
$0.1936 | Yes | Yes | Active | 5 V | 255 ns | 46 ns | 1 | 4 | YES | SOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 29 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-16 | compliant | Texas Instruments | SOIC | 16 | 8542.39.00.01 | EAR99 | |||
![]() |
SN74LV161APW
Texas Instruments
|
$0.1949 | Yes | Yes | Obsolete | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | TSSOP | 16 | 8542.39.00.01 | EAR99 | |||
|
74VHC393FT
Toshiba America Electronic Components
|
$0.1955 | Yes | Active | 5 V | 23.2 ns | 2 | 4 | YES | TSSOP | UP | NEGATIVE EDGE | AHC/VHC/H/U/V | BINARY COUNTER | CMOS | 125 MHz | YES | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba |