Filter Your Search
81 - 90 of 49,098 results
|
SN74HC163D
Texas Instruments
|
$0.1853 | Yes | Obsolete | 5 V | 255 ns | 46 ns | 1 | 4 | YES | SOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 29 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.60 | ||||||
|
CD4516BPW
Texas Instruments
|
$0.1859 | Yes | Obsolete | 5 V | 400 ns | 200 ns | 1 | 4 | YES | TSSOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT | 5.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.60 | ||||||
|
CD4520BPW
Texas Instruments
|
$0.1859 | Yes | Obsolete | 5 V | 560 ns | 230 ns | 2 | 4 | YES | TSSOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.60 | ||||||
|
CD4518BPW
Texas Instruments
|
$0.1859 | Yes | Obsolete | 5 V | 560 ns | 230 ns | 2 | 4 | YES | TSSOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.60 | ||||||
|
CD4018BPW
Texas Instruments
|
$0.1859 | Yes | Yes | Active | 5 V | 400 ns | 180 ns | 1 | 5 | YES | TSSOP | 3 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | 8.5 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 16 | EAR99 | 8542.39.00.90 | |||||
|
74HC393DB,118
Nexperia
|
$0.1873 | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | YES | SSOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP1 | 14 | EAR99 | 8542.39.00.60 | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | SOT337-1 | |||||||||||
|
CD4521BM
Texas Instruments
|
$0.1888 | Yes | Obsolete | 5 V | 12 µs | 4.5 µs | 1 | 24 | YES | SOP | 2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6.5 MHz | NO | 2.4 mA | ASYNCHRONOUS | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.60 | SOIC-16 | ||||
|
CD4518BM
Texas Instruments
|
$0.1888 | Yes | Obsolete | 5 V | 560 ns | 230 ns | 2 | 4 | YES | SOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | NO | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.60 | ||||||
|
SN74HC193DR
Texas Instruments
|
$0.1920 | Yes | Yes | Active | 5 V | 315 ns | 55 ns | 1 | 4 | YES | SOP | 17 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 19 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.90 | |||||
|
CD4522BM
Texas Instruments
|
$0.1927 | Yes | Yes | Active | 5 V | 1.1 µs | 450 ns | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | DUMMY VAL | 4 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | EAR99 | 8542.39.00.90 | SOIC-16 |