Parametric results for: AM25LS193PC under Counters

Filter Your Search

1 - 10 of 49,098 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
74HCT393DB,112
Nexperia
$0.0476 Yes Obsolete 5 V 38 ns 38 ns 2 4 YES SSOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz YES 5.2 mA ASYNCHRONOUS 50 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SSOP1 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 14 SOT337-1 EAR99 8542.39.00.60 1993-01-01
package
SN74HC393ANSR
Texas Instruments
$0.0938 Active Unknown
package
SN74LV163ADGVR
Texas Instruments
$0.0968 Yes Yes Not Recommended 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC 16 EAR99 8542.39.00.90
package
SN74LV161ADGVR
Texas Instruments
$0.1069 Yes Yes Not Recommended 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC TVSOP-16 16 EAR99 8542.39.00.90
package
SN74LV163ADBR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC 16 EAR99 8542.39.00.90
package
SN74LV163ANSR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC 16 EAR99 8542.39.00.90
package
SN74LV163ARGYR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES HVQCCN 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN 16 EAR99 8542.39.00.90
package
SN74HC163DR
Texas Instruments
$0.1098 Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.90
package
SN74LV163ADR
Texas Instruments
$0.1199 Yes Yes Not Recommended 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.90
package
SN74LV163APW
Texas Instruments
$0.1218 Yes Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 16 EAR99 8542.39.00.01