Parametric results for: CD40103BPWR under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cd40103bpwr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CD40103BPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 600 ns 1 8 YES TSSOP 700 kHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 2.4 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
CD40103BPWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 600 ns 1 8 YES TSSOP 700 kHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 2.4 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 unknown 8542.39.00.01
CD40103BPWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 600 ns 1 8 YES TSSOP 700 kHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 2.4 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 16 unknown 8542.39.00.01