Filter Your Search
1 - 3 of 3 results
|
CD40103BPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | TSSOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
CD40103BPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | TSSOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
CD40103BPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 600 ns | 1 | 8 | YES | TSSOP | 700 kHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 16 | unknown | 8542.39.00.01 |