Filter Your Search
1 - 10 of 16 results
|
CD4527BE
Texas Instruments
|
$0.4485 | Yes | Active | 5 V | 220 ns | 220 ns | 1 | 4 | NO | DIP | 1.2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | 3.5 MHz | YES | 4.2 mA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4527BEX
RCA
|
Check for Price | No | Transferred | NO | DIP | CMOS | YES | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CD4527BE98
RCA
|
Check for Price | No | Transferred | NO | DIP | CMOS | YES | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4527BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4527BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CD4527BE98
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4527BEE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 220 ns | 290 ns | 1 | 4 | NO | DIP | 3.5 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | 3.5 MHz | 4 mA | SYNCHRONOUS | 100 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4527BE
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD4527BE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD4527BE
RCA
|
Check for Price | No | Transferred | NO | DIP | CMOS | YES | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |