Filter Your Search
1 - 10 of 38 results
|
SN74HC4060JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 615 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC4060PWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 615 ns | 1 | 14 | YES | TSSOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 25 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | ||||||
|
SN74HC4060PWG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 615 ns | 105 ns | 1 | 14 | YES | TSSOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 25 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | 8542.31.00.01 | TSSOP | 16 | EAR99 | Texas Instruments | |||
|
SN74HC4060PW
Texas Instruments
|
$0.4367 | Yes | Yes | Obsolete | 5 V | 615 ns | 105 ns | 1 | 14 | YES | TSSOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 25 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | EAR99 | Texas Instruments | ||
|
SN74HC4060DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 615 ns | 1 | 14 | YES | SOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 25 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
SN74HC4060PWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 615 ns | 1 | 14 | YES | TSSOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | |||||||
|
SN74HC4060J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 615 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74HC4060N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 123 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | 22 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74HC4060DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 615 ns | 1 | 14 | YES | SOP | 22 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 25 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
SN74HC4060NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 615 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |