Parametric results for: cd40110bee4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd40110bee4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CD40110BEE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 1.85 µs 1 7 NO DIP BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DISPLAY DRIVER COUNTER CMOS JOHNSON COUNTER; 7 SEGMENT DISPLAY DRIVER 5 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16 compliant 8542.39.00.01 Texas Instruments