Filter Your Search
1 - 1 of 1 results
|
CD40110BEE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.85 µs | 1 | 7 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | JOHNSON COUNTER; 7 SEGMENT DISPLAY DRIVER | 5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |