Filter Your Search
1 - 1 of 1 results
|
NLV14017BDR2G
onsemi
|
$0.4035 | Yes | Active | 5 V | 1 µs | 1 µs | 1 | 10 | YES | SOP | 2 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | 6.7 MHz | NO | 8.8 mA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |