Parametric results for: nlv14017bdr2g under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlv14017bdr2g
Select parts from the table below to compare.
Compare
Compare
NLV14017BDR2G
onsemi
$0.4035 Yes Active 5 V 1 µs 1 µs 1 10 YES SOP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS 6.7 MHz NO 8.8 mA SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi