Parametric results for: tc74ac161ft under Counters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: tc74ac161ft Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
TC74AC161FT(EL)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 18 ns 11 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS TCO OUTPUT 90 MHz YES 12 mA SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5.3 mm TOSHIBA CORP TSSOP, TSSOP16,.25 unknown 8542.39.00.01
TC74AC161F(TP2)
Toshiba America Electronic Components
Check for Price No No Active 5 V 11 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS TCO OUTPUT 90 MHz YES SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, unknown 8542.39.00.01 SOIC 16
TC74AC161F(TP1)
Toshiba America Electronic Components
Check for Price No No Active 5 V 11 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS TCO OUTPUT 90 MHz YES SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, unknown 8542.39.00.01 SOIC 16
TC74AC161FT
Toshiba America Electronic Components
Check for Price Yes Yes Active 3.3 V 18 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS 90 MHz YES 12 mA SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP, TSSOP16,.25 unknown 8542.39.00.01 TSSOP 16 Toshiba