Filter Your Search
1 - 4 of 4 results
|
TC74AC161FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 18 ns | 11 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | 12 mA | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5.3 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC161F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 11 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74AC161F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 11 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74AC161FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 V | 18 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 90 MHz | YES | 12 mA | SYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | Toshiba |