Parametric results for: 54AC139 under Decoder/Drivers

Filter Your Search

41 - 50 of 26,642 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV139AD
Texas Instruments
$0.1278 No Obsolete 2.5 V 26.5 ns 16.5 ns 2 4 YES SOP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MO-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV139ARGYR
Texas Instruments
$0.1278 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES HVQCCN 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, QFN-16 16 compliant EAR99 8542.39.00.01
74AHCT139D,118
Nexperia
$0.1295 Yes Active 5 V 11.5 ns 2 YES SOP AHCT/VHCT 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, SOT-109-1, SO-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT109-1 1999-09-01
SN74HC138PWR
Texas Instruments
$0.1297 Yes Yes Active 5 V 225 ns 45 ns 1 8 YES TSSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC138APWRG4
Texas Instruments
$0.1308 Yes Yes Active 1.8 V 22 ns 6.7 ns 1 8 YES TSSOP 50 pF LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 24 mA INVERTED 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments 1993-04-01
SN74LVC1G18DRYR
Texas Instruments
$0.1312 Yes Yes Active 3.3 V 9.3 ns 4.2 ns 1 1 2 YES VSON 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS 32 mA TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC , MO-287UFAD, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV138ATPWR
Texas Instruments
$0.1319 Yes Yes Active 5 V 14 ns 13 ns 1 8 YES TSSOP 50 pF LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC138T16-13
Diodes Incorporated
$0.1331 Yes Active 5 V 14.5 ns 9.5 ns 1 YES TSSOP 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS STANDARD 8 mA INVERTED 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm DIODES INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74LV139APW
Texas Instruments
$0.1338 No Obsolete 2.5 V 26.5 ns 16.5 ns 2 4 YES TSSOP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC74LCX138DTR2G
onsemi
$0.1344 Yes Active 2.5 V 7.2 ns 6 ns 1 YES TSSOP LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 24 mA INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 compliant EAR99 8542.39.00.01 onsemi 948F-01