Parametric results for: 74act138 under Decoder/Drivers

Filter Your Search

31 - 40 of 26,642 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV139APWR
Texas Instruments
$0.1234 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES TSSOP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC138PW,118
Nexperia
$0.1247 Yes Active 5 V 225 ns 1 YES TSSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT403-1 1993-01-01
SN74LV138ADGVR
Texas Instruments
$0.1247 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV139ADR
Texas Instruments
$0.1247 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES SOP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MO-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC139DBR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES SSOP 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT139DBR
Texas Instruments
$0.1248 Yes Yes Active 5 V 10.5 ns 8.5 ns 2 4 YES SSOP 50 pF AHCT/VHCT/VT 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC138DBR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES SSOP 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC139RGYR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES HVQCCN 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC138RGYR
Texas Instruments
$0.1248 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES HVQCCN 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G19GW,125
Nexperia
$0.1272 Yes Active 1.8 V 13.1 ns 1 YES TSSOP LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD COMPLEMENTARY 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, 6 PIN 6 compliant EAR99 8542.39.00.01 Nexperia SOT363-2