Filter Your Search
11 - 20 of 26,665 results
|
SN74HCS139DR
Texas Instruments
|
$0.1086 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | SOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||
|
SN74HCS138PWR
Texas Instruments
|
$0.1086 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||
|
SN74HCS139PWR
Texas Instruments
|
$0.1086 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | TSSOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||
![]() |
MC74ACT138DG
onsemi
|
$0.1105 | Yes | Active | 5 V | 11.5 ns | 11.5 ns | 1 | YES | SOP | 50 pF | ACT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 751B-05 | ||||||||
![]() |
74LVC1G19GV,125
Nexperia
|
$0.1137 | Yes | Active | 1.8 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | PLASTIC, SOT-457, SC-74, TSOP-6 | compliant | EAR99 | 8542.39.00.01 | Nexperia | TSOP | 6 | SOT457 | ||||||||||||
![]() |
CD74HC139EE4
Texas Instruments
|
$0.1160 | No | Obsolete | 4.5 V | 220 ns | 36 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | ||||||||||
![]() |
74HC139D,652
NXP Semiconductors
|
$0.1160 | Yes | Transferred | 5 V | 44 ns | 44 ns | 2 | YES | SOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOT-109, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOP | 16 | SOT109-1 | ||||||||||
![]() |
SN74HC139D
Texas Instruments
|
$0.1165 | Yes | Yes | Obsolete | 5 V | 220 ns | 44 ns | 2 | 4 | YES | SOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||
![]() |
74AHC138PW,118
Nexperia
|
$0.1224 | Yes | Active | 5 V | 20 ns | 1 | YES | TSSOP | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 1999-09-27 | Nexperia | TSSOP | 16 | SOT403-1 | |||||||||||
![]() |
SN74LV139ADE4
Texas Instruments
|
$0.1260 | Yes | Obsolete | 2.5 V | 26.5 ns | 16.5 ns | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |