Parametric results for: AM25LS2539DCT under Decoder/Drivers

Filter Your Search

21 - 30 of 27,165 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SN74AHC139DGVR
Texas Instruments
$0.1129 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES TSSOP 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC TVSOP-16 16 EAR99 8542.39.00.90
package
SN74AHC138DGVR
Texas Instruments
$0.1129 Yes Yes Not Recommended 3.3 V 18 ns 11.5 ns 1 8 YES TSSOP 50 pF OPEN-DRAIN AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm SOIC TVSOP-16 16 EAR99 8542.39.00.90
package
SN74HCT138DRG4
Texas Instruments
$0.1129 Yes Yes Active 5 V 45 ns 45 ns 1 8 YES SOP 50 pF HCT 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 4 mA INVERTED 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.90
package
74LVC138APW,112
Nexperia
$0.1150 Yes Obsolete 3.3 V 8.5 ns 7.5 ns 1 YES TSSOP 50 pF LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS STANDARD 24 mA INVERTED 100 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 EAR99 8542.39.00.60 SOT403-1 1998-04-28
package
SN74LV138ARGYR
Texas Instruments
$0.1175 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES HVQCCN 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90
package
SN74LV138ATDBR
Texas Instruments
$0.1175 Yes Yes Active 5 V 14 ns 13 ns 1 8 YES SSOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC SSOP-16 16 EAR99 8542.39.00.90
package
SN74LV139ANSR
Texas Instruments
$0.1175 Yes Yes Active 2.5 V 26.5 ns 16.5 ns 2 4 YES SOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC SOP-16 16 EAR99 8542.39.00.90
package
74HC139D,653
Nexperia
$0.1177 Yes Active 5 V 220 ns 2 YES SOP 50 pF HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOP SOP-16 16 EAR99 8542.39.00.60 SOT109-1 1993-11-01
package
SN74AHCT138DBR
Texas Instruments
$0.1204 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES SSOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SOIC SSOP-16 16 EAR99 8542.39.00.90
package
SN74HC138PWR
Texas Instruments
$0.1232 Yes Yes Active 5 V 225 ns 45 ns 1 8 YES TSSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90