Parametric results for: AM25LS2538DM under Decoder/Drivers

Filter Your Search

71 - 80 of 27,165 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PSN74HCS238QDYYRQ1
Texas Instruments
$0.1396 Obsolete 5 V 53 ns 19 ns 1 YES TSSOP 50 pF YES HCS 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm SOT-23, 16 PIN EAR99 8542.39.00.01
package
74LVC138APW,118
Nexperia
$0.1413 Yes Active 3.3 V 8.5 ns 7.5 ns 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS STANDARD 24 mA INVERTED 100 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm PLASTIC, TSSOP1-16 EAR99 8542.39.00.60 TSSOP 16 SOT403-1 1998-04-28
package
SN74AUC1G19DBVR
Texas Instruments
$0.1419 Yes Yes Active 1.1 V 4.6 ns 3 ns 1 1 YES LSSOP 15 pF AUC OTHER DECODER/DRIVER CMOS STANDARD 9 mA TRUE 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23-6 EAR99 8542.39.00.90 SOT-23 6
package
SN74AUC1G19DCKR
Texas Instruments
$0.1419 Yes Yes Active 1.1 V 4.6 ns 3 ns 1 1 YES TSSOP 15 pF AUC OTHER DECODER/DRIVER CMOS STANDARD 9 mA TRUE 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SOT-SC70-6 EAR99 8542.39.00.90 SOIC 6
package
74LVC139D,118
Nexperia
$0.1440 Yes Active 1.8 V 11.3 ns 11.3 ns 2 YES SOP 50 pF LVC/LCX/Z 2-LINE TO 4-LINE DECODER CMOS STANDARD 24 mA INVERTED 100 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 EAR99 8542.39.00.60 SOP 16 SOT109-1 1995-11-01
package
SN74LVC138ARGYR
Texas Instruments
$0.1442 Yes Yes Active 1.8 V 22 ns 6.7 ns 1 8 YES HVQCCN 50 pF LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 24 mA INVERTED 10 µA 3.6 V 1.65 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm VQFN-16 EAR99 8542.39.00.90 QFN 16 1993-04-01
package
SN74HC138D
Texas Instruments
$0.1442 Yes Obsolete 5 V 225 ns 45 ns 1 8 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC-16 EAR99 8542.39.00.01 SOIC 16
package
SN74LV138APWR
Texas Instruments
$0.1468 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-16 EAR99 8542.39.00.90 TSSOP 16
package
CD4028BPWR
Texas Instruments
$0.1472 Yes Yes Active 5 V 350 ns 160 ns 1 10 YES TSSOP 50 pF 4000/14000/40000 DECIMAL DECODER/DRIVER CMOS STANDARD 1.5 mA TRUE 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-16 EAR99 8542.39.00.90 TSSOP 16
package
SN74HC139ANSR
Texas Instruments
$0.1472 Active Unknown