Parametric results for: 25LS139N under Decoder/Drivers

Filter Your Search

1 - 10 of 27,161 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
MC74HC238ADG
onsemi
$0.0449 Buy Yes Yes Active 3 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD TRUE 50 mA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 LEAD 16 751B-05 EAR99 8542.39.00.60
NL7SZ19DFT2G-Q
onsemi
$0.0465 Buy Yes Yes Active 3.3 V 11 ns 5.4 ns 1 YES TSSOP 50 pF LVC/LCX/Z 1-LINE TO 2-LINE DECODER CMOS STANDARD 32 mA TRUE 10 µA 5.5 V 1.65 V R-PDSO-G6 1 125 °C -55 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 419B-02 EAR99 8542.39.00.60 SOT-363, SC-88, SC-70, 6 PIN
NC7SZ19P6X
onsemi
$0.0512 Buy Yes Yes Active 1.8 V 11 ns 5.4 ns 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 419B-02 EAR99 8542.39.00.60
NC7SZ18P6X
onsemi
$0.0556 Buy Yes Yes Active 1.8 V 10.5 ns 10.5 ns 1 YES TSSOP 15 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA TRUE 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 419AD EAR99 8542.39.00.60
74AC138MTC
onsemi
$0.0741 Buy Yes Yes Obsolete 5 V 15 ns 15 ns 1 YES TSSOP 50 pF AC 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP-16 948F-01 EAR99 8542.39.00.60 TSSOP-16
PSN74HCS138QDYYRQ1
Texas Instruments
$0.0908 Buy Obsolete 5 V 53 ns 19 ns 1 YES TSSOP 50 pF YES HCS 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm EAR99 8542.39.00.01 SOT-23, 16 PIN
SN74HCS138QBQBRQ1
Texas Instruments
$0.0908 Buy Yes Yes Active 5 V 53 ns 19 ns 1 YES HVQCCN 50 pF YES HC/UH 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm EAR99 8542.39.00.90
package
SN74LVC1G19DCKRG4
Texas Instruments
$0.0921 Buy Yes Yes Active 1.8 V 16.1 ns 5.2 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SOIC 6 EAR99 8542.39.00.90
package
MC74HC138ADR2G
onsemi
$0.0933 Buy Yes Yes Active 5 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD 4 mA INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 LEAD 16 751B-05 EAR99 8542.39.00.60
package
74LVC1G19GM,115
Nexperia
$0.0938 Buy Yes Active 3.3 V 13.1 ns 1 YES VSON LVC/LCX/Z 1-LINE TO 2-LINE DECODER CMOS STANDARD COMPLEMENTARY 5.5 V 1.65 V R-PDSO-N6 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm SON 6 SOT886 EAR99 8542.39.00.60 XSON-6