Parametric results for: 74ACT11139PWR under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 74act11139pwr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
74ACT11139PWR
Texas Instruments
$1.4447 Yes Yes Active 5 V 8.5 ns 7.8 ns 2 4 YES TSSOP 50 pF ACT 2-LINE TO 4-LINE DECODER CMOS CENTER VCC/GND PINS STANDARD 24 mA INVERTED 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74ACT11139PWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8.5 ns 8.5 ns 2 YES TSSOP 50 pF ACT 2-LINE TO 4-LINE DECODER CMOS CENTER VCC/GND PINS STANDARD 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01
74ACT11139PWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8.5 ns 8.5 ns 2 YES TSSOP 50 pF ACT 2-LINE TO 4-LINE DECODER CMOS CENTER VCC/GND PINS STANDARD 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01 Texas Instruments