Filter Your Search
1 - 3 of 3 results
|
74ACT11139PWR
Texas Instruments
|
$1.4447 | Yes | Yes | Active | 5 V | 8.5 ns | 7.8 ns | 2 | 4 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | CENTER VCC/GND PINS | STANDARD | 24 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74ACT11139PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 2 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | CENTER VCC/GND PINS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
74ACT11139PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 2 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | CENTER VCC/GND PINS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |